The SN74BCT25244NSR is a dual 4-bit inverting buffer from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can handle supply voltages from 4.5V to 5.5V. The device features high level output currents of up to 188mA and low level output currents of up to 188mA. It is available in a SO package and is mounted on the surface. The SN74BCT25244NSR is RoHS compliant and is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Texas Instruments SN74BCT25244NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 188mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.