
The SN74BCT25244NSRE4 is a dual 4-bit inverting buffer from Texas Instruments. It can supply up to 188mA of high-level output current and 188mA of low-level output current. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. It is available in a surface mount SO package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT25244NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 188mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
