Octal 3-state buffers/drivers featuring BICMOS technology, designed for 5V operation with a supply voltage range of 4.5V to 5.5V. This component offers 8 channels with 25-ohm output impedance, supporting a high level output current of -80mA and a low level output current of 188mA. The 8-bit buffer/driver has a propagation delay of 5.6ns and a turn-on delay time of 6ns. Packaged in a 24-PDIP for through-hole mounting, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT25244NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244NT technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -80mA |
| Lead Free | Lead Free |
| Length | 32.04mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 6ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.