Dual 4-bit buffer/line driver with true output, featuring 8 channels and 8 input lines. This BICMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating supply. It offers a high level output current of -80mA and a low level output current of 188mA, with 3-state outputs. The through-hole mounted PDIP-24 package has a propagation delay of 5.6ns.
Sign in to ask questions about the Texas Instruments SN74BCT25244NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25244NTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -80mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 90mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25244NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.