
Octal 25 Ohm Bus Transceivers, featuring 8 bits of bidirectional data transfer with 3-STATE outputs. This integrated circuit offers a high output current of 188mA at both high and low levels, with a propagation delay of 7.2ns. Operating from a 4.5V to 5.5V supply voltage, it functions within a temperature range of 0°C to 70°C. The device is housed in a surface-mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT25245DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25245DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25245DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
