
The SN74BCT25245NSRG4 is an 8-bit inverting transceiver from Texas Instruments. It features high level output currents of up to 188mA and low level output currents of up to 188mA. The device operates over a supply voltage range of 4.5V to 5.5V and is suitable for surface mount applications. It has a propagation delay of 7.2ns and is compliant with RoHS regulations.
Texas Instruments SN74BCT25245NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 188mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.
