
Octal 25 Ohm Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features BICMOS technology, 7.2ns propagation delay, and 10.3ns turn-on delay. Operates from 4.5V to 5.5V with a 5V nominal supply voltage. Supports high-level output current of 188mA and low-level output current of 80mA. Packaged in a 24-PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT25245NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT25245NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 80mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT25245NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
