
8-bit bidirectional inverting transceiver, BICMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 8 channels with 8 bits per element, offering 188mA high and low level output current. Surface mount SOIC package with a propagation delay of 6.3ns and turn-on delay of 11.6ns. RoHS compliant, operating temperature range of 0°C to 70°C.
Texas Instruments SN74BCT25642DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 188mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 188mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.