
10-bit, true output buffer/line driver featuring positive edge-triggered flip-flops. Operates with a 4.5V to 5.5V supply voltage, delivering 48mA high and low level output current. Achieves a maximum frequency of 125MHz with a propagation delay of 10ns and turn-on delay of 7.5ns. Packaged in a 24-pin SOIC surface-mount configuration, this RoHS compliant component is ideal for logic applications.
Sign in to ask questions about the Texas Instruments SN74BCT29821DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29821DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29821DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
