
10-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. Operates with a maximum frequency of 125MHz and offers a propagation delay of 10ns, with a turn-on delay time of 7.5ns. Supports a supply voltage range of 4.5V to 5.5V and provides 48mA of high and low level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is ideal for logic applications.
Texas Instruments SN74BCT29821DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 125 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
