This is a 10-bit, non-inverting D-type positive edge-triggered flip-flop, functioning as a latch. It operates with a maximum frequency of 125MHz and features a propagation delay of 10ns, with a turn-on delay time of 7.5ns. The component supports a supply voltage range of 4.5V to 5.5V and delivers an output current of 48mA at both high and low levels. Packaged in a 24-pin PDIP for through-hole mounting, this RoHS compliant integrated circuit is supplied in rail/tube packaging.
Texas Instruments SN74BCT29821NTE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Output Current | 48mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
No datasheet is available for this part.