
8-bit driver, true output, flip-flop logic function. Features positive edge clock triggering, 125MHz frequency, and 7.8ns propagation delay. Offers 48mA high and low level output current, with single-ended input. Operates from 4.5V to 5.5V supply voltage, in a 24-pin SOIC surface mount package. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74BCT29825DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29825DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 5 |
| Number of Output Lines | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29825DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
