
8-bit D-type flip-flop driver, featuring true outputs and non-inverting polarity. This surface mountable SOIC package operates with a positive edge clock trigger, supporting a maximum frequency of 125MHz. It delivers 48mA high and low level output current, with a propagation delay of 7.8ns and turn-on delay of 5.4ns. Designed for a supply voltage range of 4.5V to 5.5V, this RoHS compliant component is ideal for logic applications.
Sign in to ask questions about the Texas Instruments SN74BCT29825DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29825DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | 48mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29825DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
