
10-bit buffer/line driver featuring 3-state, true outputs. This BICMOS technology component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 48mA low-level output current and -24mA high-level output current, with a propagation delay of 7.3ns. Packaged in a 24-pin SOIC for surface mounting, it is RoHS compliant and operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT29827BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29827BDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29827BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
