10-bit buffer/driver with 3-state outputs, featuring BICMOS technology. This integrated circuit offers 10 non-inverting input lines and 10 output lines, with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and supports high-level output current of -24mA and low-level output current of 48mA. The component is designed for through-hole mounting in a PDIP package and has a propagation delay of 7.3ns.
Texas Instruments SN74BCT29827BNTE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 3 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29827BNTE4 to view detailed technical specifications.
No datasheet is available for this part.