The SN74BCT29843DWE4 is a single-input D-type latch from Texas Instruments. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 5.5V. The device features a high level output current of 48mA and a propagation delay of 8ns. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations.
Texas Instruments SN74BCT29843DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.