
The SN74BCT29843DWRG4 is a single D-type latch with 9 input and 9 output lines, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 8ns and a turn-on delay time of 6ns. The device is packaged in a SOIC package and is designed for surface mount applications. The SN74BCT29843DWRG4 is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Texas Instruments SN74BCT29843DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.