8-bit, 8-channel bidirectional transceiver for general logic applications. Features 3-state/open collector outputs with a maximum operating temperature of 70°C and a minimum of 0°C. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. BICMOS technology ensures efficient performance with a propagation delay of 7ns. Surface mountable in a 24-pin SOIC package, this RoHS compliant component is supplied in a tube.
Texas Instruments SN74BCT29854DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
No datasheet is available for this part.