
The SN74BCT29854DWRE4 is an 8-bit non-inverting transceiver with a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. It features a propagation delay of 7ns and is available in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74BCT29854DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29854DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29854DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
