
The SN74BCT29854DWRG4 is an 8-bit non-inverting transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a propagation delay of 7ns and can handle supply voltages between 4.5V and 5.5V. It is available in a surface mount SOIC package.
Texas Instruments SN74BCT29854DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.02187oz |
| RoHS | Compliant |
No datasheet is available for this part.
