8-bit transceiver with 3-state, non-inverting outputs. Features bidirectional data flow, BICMOS technology, and a PDIP-24 package for through-hole mounting. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Supports 8 channels with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT29854NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29854NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.061729oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29854NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.