
Bidirectional 9-bit bus transceiver, featuring 3-STATE outputs and an inverting logic function. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Delivers 48mA high-level and 24mA low-level output current. Surface mountable in a 24-SOIC package, with a propagation delay of 7.5ns. Designed for operation between 0°C and 70°C.
Texas Instruments SN74BCT29863BDW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Termination | SMD/SMT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29863BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
