9-channel, 3-state, inverting bus transceiver for surface mount applications. Features bidirectional data flow with 48mA high and low level output current. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. BICMOS technology ensures 7.5ns propagation delay. Packaged in a 24-pin SOIC on tape and reel.
Texas Instruments SN74BCT29863BDWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.