9-bit bidirectional bus transceiver featuring 3-state outputs and inverting logic function. This through-hole mounted integrated circuit operates from a 4.5V to 5.5V supply voltage with a nominal 5V operating voltage. It offers a high and low level output current of 48mA and a propagation delay of 7.5ns. Packaged in a 24-PDIP, this RoHS compliant component functions within a 0°C to 70°C temperature range.
Texas Instruments SN74BCT29863BNT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.