The SN74BCT29864BDW is a 9-bit inverting transceiver from Texas Instruments, packaged in a 75-pin SOIC package. It operates over a temperature range of 0 to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high and low level output currents of up to 48mA. The propagation delay is 5.3ns.
Texas Instruments SN74BCT29864BDW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.