The SN74BCT29864BDWE4 is a 9-bit inverting transceiver with 3-STATE outputs. It can handle high-level output currents of up to 48mA and operates within a temperature range of -0°C to 70°C. This surface-mount device is packaged in a SOIC package and is compliant with RoHS regulations. The transceiver has a propagation delay of 5.3ns and is suitable for use in a variety of logic applications.
Texas Instruments SN74BCT29864BDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
No datasheet is available for this part.
