
The SN74BCT29864BDWG4 is a 9-bit inverting transceiver from Texas Instruments. It operates over a supply voltage range of 4.5V to 5.5V and can handle up to 48mA of high-level output current. This device is available in a surface mount SOIC package and is RoHS compliant. The transceiver has a propagation delay of 5.3ns and is suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT29864BDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT29864BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT29864BDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
