
8-bit D-type transparent latch IC, featuring 8 independent circuits with 8 input and 8 output lines. Surface mountable in a 20-pin SSOP package, this logic IC offers a high output current of 64mA and a low output current of 32mA. Operating within a 4.5V to 5.5V supply voltage range, it boasts a propagation delay of 8.5ns and a turn-on delay time of 6.2ns. This lead-free, RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74BCT373DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Supply Current | 60mA |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.
