
Octal D-type transparent latch, featuring 8 independent D-type latches with 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 10MHz. Offers a high-level output current of -15mA and a low-level output current of 32mA, with a total output current capability of 64mA. Packaged in a 20-SOIC surface-mount format, this BICMOS technology component has a propagation delay of 8.5ns and a turn-on delay time of 6.2ns, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT373DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT373DW technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Supply Current | 60mA |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT373DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
