8-bit, 3-state, transparent D-type latch IC featuring BICMOS technology. Offers 8 independent circuits with non-inverting, 3-state outputs capable of 32mA low-level and -15mA high-level output current. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and exhibits an 8.5ns propagation delay. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments SN74BCT373DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Supply Current | 60mA |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.