
Octal D-Type Transparent Latches, 8-bit, 3-STATE output, non-inverting logic, BICMOS technology. Features a 5V operating supply voltage, 10MHz frequency, and 12ns propagation delay. Packaged in a 20-PDIP with through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT373N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT373N technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Height | 4.57mm |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Supply Current | 60mA |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT373N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
