Octal D-Type flip-flop with 8 bits, featuring positive edge clock triggering and non-inverting polarity. This BICMOS logic IC operates at a maximum frequency of 70MHz with a 5V supply voltage, supporting a 4.5V to 5.5V range. It offers TTL, 3-STATE outputs with a low level output current of 64mA and a high level output current of -15mA. Packaged in a 20-SSOP for surface mounting, this RoHS compliant component has a propagation delay of 9.1ns and a turn-on delay time of 12.7ns.
Sign in to ask questions about the Texas Instruments SN74BCT374DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT374DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Input Capacitance | 6pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.1ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.7ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT374DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.