Octal D-Type Edge-Triggered Flip-Flops, featuring 8 bits and 8 output lines, operate with a positive edge clock trigger and a maximum frequency of 70MHz. This BICMOS technology component offers a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 64mA low-level output current and -15mA high-level output current. Packaged in a 20-SOIC surface mount configuration, it supports TTL and 3-STATE output types and has a propagation delay of 9.1ns. Operating between 0°C and 70°C, this RoHS compliant component is designed for reliable logic latching.
Texas Instruments SN74BCT374DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.