8-Bit D-Type Latch Driver, featuring true outputs and non-inverting polarity. Operates with a positive edge clock trigger, supporting a maximum frequency of 70MHz. Delivers 64mA high and low level output current, with a propagation delay of 9.1ns. Designed for surface mounting in a 20-pin SOIC package, this RoHS compliant component operates within a 4.5V to 5.5V supply voltage range.
Sign in to ask questions about the Texas Instruments SN74BCT374DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT374DWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.1ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT374DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.