
Octal buffer/line driver featuring 8 channels and 8 bits, designed with BICMOS technology. This surface mount component offers 3-STATE outputs and an inverting logic function. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it provides a low-level output current of 64mA and a high-level output current of -15mA. The SOIC package is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C, with a propagation delay of 5.8ns.
Sign in to ask questions about the Texas Instruments SN74BCT540ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT540ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT540ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.