
Octal buffer/line driver featuring 8 channels with 3-state, inverting logic. This BICMOS IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a high level output current of -15mA and a low level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, this lead-free, RoHS compliant component has a propagation delay of 5.8ns and a turn-on delay time of 11.3ns, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74BCT540ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT540ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT540ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
