Octal buffer/line driver IC featuring 8 channels with 3-state, inverting outputs. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Offers a high level output current of -15mA and a low level output current of 64mA. This BICMOS technology component has a propagation delay of 5.8ns and a turn-on delay time of 11.3ns. Packaged in a 20-SOIC surface mount format, it operates between 0°C and 70°C.
Texas Instruments SN74BCT540ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
No datasheet is available for this part.