8-channel inverting buffer/line driver featuring BiCMOS technology. This 20-pin SOP surface-mount component offers 3-state outputs and operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. It supports a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 5.8ns. Designed for 0°C to 70°C operation, this RoHS compliant device is supplied in tape and reel packaging.
Texas Instruments SN74BCT540ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.3ns |
| RoHS | Compliant |
No datasheet is available for this part.