
10-bit, 3-state buffer with push-pull TTL outputs, operating from a 4.5V to 5.5V supply. Features include a maximum operating temperature of 70°C, 8.2ns propagation delay, and ±64mA high/low output current. This surface-mount integrated circuit is supplied in a 20-SSOP package, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments SN74BCT541ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT541ADBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Current | 72uA |
| Operating Supply Voltage | 5V |
| Output Type | TTL, PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT541ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
