
8-bit, 3-state buffer/line driver featuring BICMOS technology. Surface mountable in a 20-pin SOIC package, this non-inverting logic IC operates from a 4.5V to 5.5V supply with a nominal 5V operating voltage. It offers a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 7.5ns. Designed for 0°C to 70°C operation, this RoHS compliant component provides 8 non-inverting buffer channels.
Sign in to ask questions about the Texas Instruments SN74BCT541ADWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT541ADWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT541ADWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
