The SN74BCT541ANE4 is a 10-bit inverting buffer with a high level output current of 64mA and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and is packaged in a PDIP-20 package for through-hole mounting. This device is RoHS compliant and features a propagation delay of 7.5ns. It is part of the 74BCT series and is available in a 20-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments SN74BCT541ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74BCT541ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT541ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
