Buffer/Line Driver 8-Channel Non-Inverting 3-State BiCMOS 20-Pin SOP Tube
Texas Instruments SN74BCT541ANS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 10 |
| RoHS | Compliant |
No datasheet is available for this part.