
This 10-channel, 3-state buffer IC features a 4.5V to 5.5V operating supply voltage range, with a typical 5V operation. It offers 8-bit buffering with non-inverting logic and BICMOS technology for efficient performance. The component supports a high level output current of -15mA and a low level output current of 64mA, with a propagation delay of 7.5ns. Packaged in a 20-SO surface mount configuration, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74BCT541ANSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT541ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
