8-bit registered transceiver, BICMOS technology, featuring bidirectional data flow and 3-state outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 64mA high and low level output current. This SOIC package component offers an 8.2ns propagation delay and 13.5ns turn-on delay time. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74BCT543DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.