
Octal D-Type Transparent Latches featuring 8 independent D-type transparent latches with 3-state outputs. This BICMOS technology device operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a low-level output current of 64mA and a high-level output current of -15mA. The component is packaged in a 20-SOIC surface mount configuration, with a propagation delay of 11ns and a turn-on delay time of 6.1ns. Operating temperature range is 0°C to 70°C, and it is RoHS compliant.
Texas Instruments SN74BCT573DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT573DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
