
Octal D-type transparent latches, featuring 8 independent D-type transparent latches, offer 3-state outputs and non-inverting polarity. This BICMOS technology component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a high level output current of -15mA and a low level output current of 64mA. Packaged in a 20-SOIC format for surface mounting, it boasts a propagation delay of 11ns and a turn-on delay time of 6.1ns, with an operating temperature range of 0°C to 70°C. This RoHS compliant and lead-free component is supplied on tape and reel.
Texas Instruments SN74BCT573DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT573DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
