The SN74BCT573NSRG4 is an 8-bit D-type latch with 8 independent input and output lines. It can source 64mA of current and is packaged in a surface-mount SO package. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a propagation delay of 8.2ns and a turn-on delay time of 6.1ns.
Texas Instruments SN74BCT573NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Supply Current | 62mA |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT573NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
