
Octal D-Type edge-triggered flip-flops featuring 8 bits, 8 input lines, and 8 output lines. Operates with a 5V supply voltage, supporting a frequency of 77MHz. Offers a high-level output current of -15mA and a low-level output current of 64mA. Surface mountable in a SOIC package, this device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74BCT574DW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | -15mA |
| Input Capacitance | 5.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.9ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT574DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
