
Octal D-Type edge-triggered flip-flops, featuring 8 bits and 3-state outputs, operate with a positive clock edge trigger. This BICMOS technology component offers a maximum operating frequency of 77MHz and a propagation delay of 8.6ns. It supports a 5V operating supply voltage, with a range of 4.5V to 5.5V, and provides 64mA high-level output current. The through-hole mounted PDIP package is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Texas Instruments SN74BCT574N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | 64mA |
| Input Capacitance | 5.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74BCT574N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
