8-bit D-type flip-flop with 3-state bus interface, positive edge triggered, featuring 77MHz frequency and 8.6ns propagation delay. This BICMOS logic IC operates from a 4.5V to 5.5V supply, with a 5V nominal voltage, and offers 64mA low-level output current and -15mA high-level output current. Packaged in a 20-pin PDIP for through-hole mounting, it supports 8 input and 8 output lines, with a maximum operating temperature of 70°C.
Texas Instruments SN74BCT574NE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 77MHz |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74BCT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.